
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.630 |
| 25+ | $2.550 |
| 50+ | $2.480 |
| 100+ | $2.430 |
| 250+ | $2.380 |
| 500+ | $2.330 |
| 1000+ | $2.280 |
Product Information
Product Overview
The BR2325-1VC is a 3V/165mAh 2-pin coin-cell Non-rechargeable Battery features a lithium technology, PCB pins terminals and insulation wrap. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are poly-carbon mono-fluoride lithium batteries (BR-series) for uses that require extended reliability and safety. This battery is suitable for vertical mount and through hole.
- High voltage of 3 volts - Twice that of conventional dry batteries
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight
- Extremely high energy density per unit weight
- Very safe (poly-carbon monofluoride lithium)
- -30 to 80°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
3V
Lithium
165mAh
2.5mm
-
Coin Cell
BR2325
-
No SVHC (21-Jan-2025)
Coin Cell
23mm
PCB Pins
1
-
3g
-
BR Battery Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
