Product Information
Product Overview
The BR2325-1HC is a 3V/165mAh 2-pin coin-cell Non-rechargeable Battery features a lithium technology, PCB pins terminals and insulation wrap. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are poly-carbon mono-fluoride lithium batteries (BR-series) for uses that require extended reliability and safety. This battery is suitable for horizontal mount and through hole.
- High voltage of 3 volts - Twice that of conventional dry batteries
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight
- Extremely high energy density per unit weight
- Very safe (poly-carbon monofluoride lithium)
- -30 to 80°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
3V
Lithium
23mm
2.5mm
-
Coin Cell
BR2325
-
To Be Advised
Coin Cell
165mAh
PCB Pins
1
-
3g
-
BR Battery Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate