Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR1632A/ FAN
Newark Part No.01J2054
Product RangeBR1632A Series
Your Part Number
Technical Datasheet
2,877 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $2.070 |
| 25+ | $2.030 |
| 50+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR1632A/ FAN
Newark Part No.01J2054
Product RangeBR1632A Series
Technical Datasheet
Battery Voltage3V
Battery Size Code1632
Battery TechnologyLithium
External Diameter16mm
Battery Capacity120mAh
External Height3.2mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width-mm
Battery Type / SizeCoin Cell
External Depth-mm
Weight1.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeBR1632A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BR1632A/ FAN is a 3V/120mAh coin-cell Non-rechargeable Battery features a lithium technology, PCB pins terminals, insulation wrap and configuration type-F. Panasonic's coin type high temperature battery is high energy, high reliability batteries for applications that require a wider operating temperature range. The full 3V in these high energy batteries is about twice that of conventional dry batteries.
- Good storage stability
- Constant operating voltage
- Tab terminals for PCB mounting
- -40 to 125°C Temperature range
Applications
Automotive, Wireless
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
120mAh
Battery Terminals
PCB Pins
External Width
-mm
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
1632
External Diameter
16mm
External Height
3.2mm
Pack Quantity
1
Battery Type / Size
Coin Cell
Weight
1.5g
Battery NEDA Code
-
Product Range
BR1632A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ