Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR-AG/BNCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99M1134
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $20.880 |
| 5+ | $19.650 |
| 10+ | $18.220 |
| 25+ | $16.850 |
| 50+ | $15.370 |
| 100+ | $14.370 |
| 250+ | $13.060 |
Price for:Each
Minimum: 1
Multiple: 1
$20.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR-AG/BNCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99M1134
Technical Datasheet
Battery Voltage3V
Battery Size CodeA
Battery TechnologyLithium
Battery Capacity2.2Ah
External Diameter17mm
Battery TerminalsRaised Positive and Flat Negative
External Height45.5mm
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeA
Weight18g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
17mm
External Height
45.5mm
Pack Quantity
1
Battery Type / Size
A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
A
Battery Capacity
2.2Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Weight
18g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
