New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Non-Rechargeable
                                                                                                    Print Page

                                                                                                    BR-2032/VCN

                                                                                                    Battery, 3 V, 2032, Lithium, 190 mAh, PCB Pins

                                                                                                    PANASONIC BATTERIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC BATTERIES BR-2032/VCN
                                                                                                    ManufacturerPANASONIC BATTERIES
                                                                                                    Manufacturer Part NoBR-2032/VCN
                                                                                                    Newark Part No.54X3648
                                                                                                    Product RangeBR Battery Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    PANASONIC BATTERIES
                                                                                                    ManufacturerPANASONIC BATTERIES
                                                                                                    Manufacturer Part NoBR-2032/VCN
                                                                                                    Newark Part No.54X3648
                                                                                                    Product RangeBR Battery Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage3V
                                                                                                    Battery Size Code2032
                                                                                                    Battery TechnologyLithium
                                                                                                    Battery Capacity190mAh
                                                                                                    External Diameter20mm
                                                                                                    Battery TerminalsPCB Pins
                                                                                                    External Height3.2mm
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Weight2.5g
                                                                                                    Battery IEC Code-
                                                                                                    Battery NEDA Code-
                                                                                                    Product RangeBR Battery Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Alternatives for BR-2032/VCN

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    BR-2032/VCN is a 2032 3V/190mAh coin-cell non-rechargeable battery features a lithium poly-carbon monofluoride technology and PCB pins terminals. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are poly-carbon mono-fluoride lithium batteries (BR-series) for uses that require extended reliability and safety.

                                                                                                    • High voltage of 3V (twice that of conventional dry battery)
                                                                                                    • Extremely small self-discharge for long service and shelf life
                                                                                                    • Compact and lightweight
                                                                                                    • Extremely high energy density per unit weight
                                                                                                    • Extremely safe (poly-carbon monofluoride lithium batteries)
                                                                                                    • Operating temperature range from -30 to 80°C

                                                                                                    Warnings

                                                                                                    The battery holders can be adversely affected by some detergents use in the circuit board washing process and may result in cracks forming in the holder.

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    3V

                                                                                                    Battery Technology

                                                                                                    Lithium

                                                                                                    External Diameter

                                                                                                    20mm

                                                                                                    External Height

                                                                                                    3.2mm

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Battery IEC Code

                                                                                                    -

                                                                                                    Product Range

                                                                                                    BR Battery Series

                                                                                                    Battery Size Code

                                                                                                    2032

                                                                                                    Battery Capacity

                                                                                                    190mAh

                                                                                                    Battery Terminals

                                                                                                    PCB Pins

                                                                                                    External Width

                                                                                                    -

                                                                                                    Weight

                                                                                                    2.5g

                                                                                                    Battery NEDA Code

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.