Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACTEC
Manufacturer Part NoPS-47-200 BLACK KIT
Newark Part No.07H3027
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerPACTEC
Manufacturer Part NoPS-47-200 BLACK KIT
Newark Part No.07H3027
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialPlastic
External Height - Metric45.72mm
External Width - Metric114mm
External Depth - Metric172mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.8"
External Width - Imperial4.5"
External Depth - Imperial6.77"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
45.72mm
External Depth - Metric
172mm
Body Color
Black
External Height - Imperial
1.8"
External Depth - Imperial
6.77"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
114mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate