Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACTEC
Manufacturer Part NoPP-2AA-508Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10J9519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.420 |
| 5+ | $14.520 |
| 10+ | $13.460 |
| 25+ | $12.450 |
| 50+ | $11.350 |
| 100+ | $10.620 |
| 250+ | $8.560 |
Price for:Each
Minimum: 1
Multiple: 1
$15.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACTEC
Manufacturer Part NoPP-2AA-508Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10J9519
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric27.94mm
External Width - Metric63mm
External Depth - Metric94mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial2.49"
External Depth - Imperial3.7"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
27.94mm
External Depth - Metric
94mm
Body Color
Gray
External Height - Imperial
1.1"
External Depth - Imperial
3.7"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
63mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.49"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
