Print Page
ODTM-56-2.5-K
Plastic Enclosure, IP67, NEMA 4X, Industrial, Polycarbonate, 71.2 mm, 133 mm, 157 mm, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACTEC
Manufacturer Part NoODTM-56-2.5-KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64T2282
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $29.870 |
| 5+ | $26.880 |
| 10+ | $25.390 |
| 25+ | $24.880 |
| 50+ | $24.370 |
| 100+ | $23.870 |
Price for:Each
Minimum: 1
Multiple: 1
$29.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACTEC
Manufacturer Part NoODTM-56-2.5-KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64T2282
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric71.2mm
External Width - Metric133mm
External Depth - Metric157mm
IP RatingIP67
Body ColorGray
NEMA Rating-
External Height - Imperial2.81"
External Width - Imperial5.22"
External Depth - Imperial6.18"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
71.2mm
External Depth - Metric
157mm
Body Color
Gray
External Height - Imperial
2.81"
External Depth - Imperial
6.18"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Polycarbonate
External Width - Metric
133mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
5.22"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
