Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerPACTEC
Manufacturer Part NoLH45-175-000-K
Newark Part No.07H3017
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialPlastic
External Height - Metric44.45mm
External Width - Metric104mm
External Depth - Metric121mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.75"
External Width - Imperial4.08"
External Depth - Imperial4.75"
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
44.45mm
External Depth - Metric
121mm
Body Color
Black
External Height - Imperial
1.75"
External Depth - Imperial
4.75"
Enclosure Material
Plastic
External Width - Metric
104mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.08"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
