Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPACTEC
Manufacturer Part NoLH129-250-000-KCopy
Newark Part No.91F5301
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialPlastic
External Height - Metric55.5mm
External Width - Metric283mm
External Depth - Metric237mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.18"
External Width - Imperial11.1"
External Depth - Imperial9.33"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
55.5mm
External Depth - Metric
237mm
Body Color
Black
External Height - Imperial
2.18"
External Depth - Imperial
9.33"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
283mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
11.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
