Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACTEC
Manufacturer Part NoJM42-000-KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92F6465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 5+ | $3.590 |
| 10+ | $3.580 |
| 25+ | $3.570 |
| 50+ | $3.560 |
| 100+ | $3.550 |
| 250+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACTEC
Manufacturer Part NoJM42-000-KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92F6465
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric25.4mm
External Width - Metric61mm
External Depth - Metric101mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1"
External Width - Imperial2.4"
External Depth - Imperial3.98"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25.4mm
External Depth - Metric
101mm
Body Color
Black
External Height - Imperial
1"
External Depth - Imperial
3.98"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
61mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
-
Technical Docs (1)
Alternatives for JM42-000-K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
