Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACTEC
Manufacturer Part NoFXT-1632-000-K
Newark Part No.73T5175
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $3.690 |
| 25+ | $3.350 |
| 50+ | $3.250 |
| 100+ | $3.140 |
| 250+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACTEC
Manufacturer Part NoFXT-1632-000-K
Newark Part No.73T5175
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric22.48mm
External Width - Metric41mm
External Depth - Metric81mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.89"
External Width - Imperial1.62"
External Depth - Imperial3.2"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
22.48mm
External Depth - Metric
81mm
Body Color
Black
External Height - Imperial
0.89"
External Depth - Imperial
3.2"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
ABS
External Width - Metric
41mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.62"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate