Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACTEC
Manufacturer Part NoDM-3-000-KCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92F6511
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.010 |
| 5+ | $24.000 |
| 10+ | $23.990 |
| 25+ | $23.980 |
| 50+ | $23.970 |
| 100+ | $23.960 |
| 250+ | $21.460 |
| 5000+ | $19.390 |
Price for:Each
Minimum: 1
Multiple: 1
$24.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACTEC
Manufacturer Part NoDM-3-000-KCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92F6511
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialPlastic
External Height - Metric85.9mm
External Width - Metric264mm
External Depth - Metric291mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.38"
External Width - Imperial10.4"
External Depth - Imperial11.46"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
85.9mm
External Depth - Metric
291mm
Body Color
Black
External Height - Imperial
3.38"
External Depth - Imperial
11.46"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
264mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
