Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACTEC
Manufacturer Part NoCL-45 BONE KIT
Newark Part No.89F3814
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $61.680 |
| 10+ | $61.040 |
| 25+ | $59.460 |
| 50+ | $55.350 |
| 100+ | $49.030 |
| 250+ | $43.970 |
Price for:Each
Minimum: 8
Multiple: 1
$493.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACTEC
Manufacturer Part NoCL-45 BONE KIT
Newark Part No.89F3814
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialPlastic
External Height - Metric146.3mm
External Width - Metric318mm
External Depth - Metric295mm
IP Rating-
Body ColorBone
NEMA Rating-
External Height - Imperial5.8"
External Width - Imperial12.5"
External Depth - Imperial11.63"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The CL-450 BONE KIT is a non-metallic large Desk-top and Bench-top Enclosure made of plastic. It is suitable for medical instruments, scientific instruments, control systems and test equipment applications.
Applications
Medical, Automation & Process Control, Test & Measurement, Communications & Networking, Industrial
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
146.3mm
External Depth - Metric
295mm
Body Color
Bone
External Height - Imperial
5.8"
External Depth - Imperial
11.63"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
318mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
12.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate