Print Page
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $378.040 |
Price for:Each
Minimum: 1
Multiple: 1
$378.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No8007-0581Copy
Newark Part No.69AC1576
Product RangeAccuDrive
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max454°C
Output Power120W
Output Power (VA)120W
Kit ContentsADS200 Soldering Station, Instant SetBack (ISB) Tool Stand & TD-200 Handpiece
Product RangeAccuDrive
Plug TypeEU, UK
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VAC
230V
Output Power
120W
Kit Contents
ADS200 Soldering Station, Instant SetBack (ISB) Tool Stand & TD-200 Handpiece
Plug Type
EU, UK
Heat Temperature Max
454°C
Output Power (VA)
120W
Product Range
AccuDrive
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

