Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACE
Manufacturer Part No8007-0133
Newark Part No.52R2370
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7,786.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7,786.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
230V
Output Power
400W
Kit Contents
PRC 2000 Rework Station, Hand-piece
Plug Type
-
Heat Temperature Max
482°C
Output Power (VA)
400W
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate