Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACE
Manufacturer Part No6993-0318-P1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AC3144
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $225.940 |
| 5+ | $220.290 |
| 10+ | $214.640 |
Price for:Each
Minimum: 1
Multiple: 1
$225.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No6993-0318-P1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AC3144
Technical Datasheet
Supply Voltage VAC230V
Output Power (VA)-
Output Power-
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VAC
230V
Output Power
-
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Output Power (VA)
-
Heat Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
