Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACE
Manufacturer Part No6993-0266-P1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31M0863
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $470.690 |
| 2+ | $464.810 |
| 5+ | $458.920 |
Price for:Each
Minimum: 1
Multiple: 1
$470.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No6993-0266-P1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31M0863
Technical Datasheet
Supply Voltage VAC230V
Output Power (VA)-
Output Power-
Heat Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Output Power
-
Product Range
-
SVHC
To Be Advised
Output Power (VA)
-
Heat Temperature Max
-
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
