Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PACE |
|---|---|
| Manufacturer Part No | 6993-0213-P1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70C2398 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $467.170 |
| 2+ | $461.330 |
| 5+ | $455.490 |
Price for:Each
Minimum: 1
Multiple: 1
$467.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PACE |
|---|---|
| Manufacturer Part No | 6993-0213-P1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70C2398 |
| Technical Datasheet | |
| Supply Voltage VAC | 230V |
| Output Power | - |
| Output Power (VA) | - |
| Heat Temperature Max | - |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Supply Voltage VAC | 230V |
|---|---|
| Output Power (VA) | - |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
| Output Power | - |
|---|---|
| Heat Temperature Max | - |
| Plug Type | - |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
