Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PACE |
|---|---|
| Manufacturer Part No | 6010-0131-P1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 51R8203 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
23 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.840 |
| 5+ | $144.140 |
| 10+ | $140.450 |
| 25+ | $137.640 |
| 50+ | $134.830 |
Price for:Each
Minimum: 1
Multiple: 1
$147.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PACE |
|---|---|
| Manufacturer Part No | 6010-0131-P1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 51R8203 |
| Technical Datasheet | |
| Supply Voltage VAC | 230V |
| Output Power | - |
| Output Power (VA) | - |
| Heat Temperature Max | - |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
The 6010-0131-P1 is a SensaTemp® Handpiece for use with the PS-90 universal soldering iron. The universal soldering iron is ideal for most soldering applications and SMT rework operations where high thermal capacity and flexibility are required.
Applications
Maintenance & Repair
Technical Specifications
| Supply Voltage VAC | 230V |
|---|---|
| Output Power (VA) | - |
| Product Range | - |
| SVHC | To Be Advised |
| Output Power | - |
|---|---|
| Heat Temperature Max | - |
| Plug Type | - |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
