Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACE
Manufacturer Part No6010-0107-P1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70C1989
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $191.920 |
| 5+ | $175.600 |
| 10+ | $166.560 |
| 25+ | $155.630 |
| 50+ | $144.190 |
| 100+ | $134.200 |
Price for:Each
Minimum: 1
Multiple: 1
$191.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No6010-0107-P1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70C1989
Technical Datasheet
Output Power (VA)-
Output Power-
For Use WithPace SX-80, SX-90, SX-100 Handpiece
Length-
Product Range-
SVHCTo Be Advised
Product Overview
The 6010-0107-P1 is a Heater Assembly SX-90 and SX-80s with the black heater connector for SX-100's and SX-90's with blue heater connector.
Applications
Maintenance & Repair
Technical Specifications
Output Power (VA)
-
For Use With
Pace SX-80, SX-90, SX-100 Handpiece
Product Range
-
Output Power
-
Length
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
