Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PACE |
|---|---|
| Manufacturer Part No | 1130-0523-P1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 02AH3707 |
| Product Range | TD-200 Blue |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.780 |
| 5+ | $41.240 |
| 10+ | $40.210 |
| 25+ | $39.180 |
| 50+ | $38.400 |
| 100+ | $37.610 |
| 250+ | $36.830 |
Price for:Each
Minimum: 1
Multiple: 1
$57.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PACE |
|---|---|
| Manufacturer Part No | 1130-0523-P1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 02AH3707 |
| Product Range | TD-200 Blue |
| Technical Datasheet | |
| For Use With | Pace TD-200 AccuDrive Tip Heater Cartridge Desoldering Handpiece |
| Tip / Nozzle Style | SOT-89 |
| Tip / Nozzle Width | 2.8mm |
| Tip / Nozzle Length | - |
| Product Range | TD-200 Blue |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| For Use With | Pace TD-200 AccuDrive Tip Heater Cartridge Desoldering Handpiece |
|---|---|
| Tip / Nozzle Width | 2.8mm |
| Product Range | TD-200 Blue |
| Tip / Nozzle Style | SOT-89 |
|---|---|
| Tip / Nozzle Length | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
