Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PACE |
|---|---|
| Manufacturer Part No | 1124-0047-P1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06X1228 |
| Your Part Number | |
| Technical Datasheet |
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.980 |
| 5+ | $25.890 |
| 10+ | $18.710 |
| 25+ | $17.780 |
| 50+ | $17.420 |
| 100+ | $17.070 |
Price for:Each
Minimum: 1
Multiple: 1
$27.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PACE |
|---|---|
| Manufacturer Part No | 1124-0047-P1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06X1228 |
| Technical Datasheet | |
| Tip / Nozzle Width | 1.33mm |
| Tip / Nozzle Style | Chisel, Bent |
| For Use With | Pace TD-100 IntelliHeat Soldering Irons |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Tip / Nozzle Width | 1.33mm |
|---|---|
| For Use With | Pace TD-100 IntelliHeat Soldering Irons |
| SVHC | No SVHC (23-Jan-2024) |
| Tip / Nozzle Style | Chisel, Bent |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
