Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PACE |
|---|---|
| Manufacturer Part No | 1121-0361-P5Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 31M0612 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $93.330 |
| 10+ | $84.380 |
| 25+ | $83.080 |
| 50+ | $80.940 |
| 100+ | $76.670 |
Price for:Pack of 5
Minimum: 5
Multiple: 5
$466.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PACE |
|---|---|
| Manufacturer Part No | 1121-0361-P5Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 31M0612 |
| Technical Datasheet | |
| Tip / Nozzle Width | 0.8mm |
| Tip / Nozzle Style | Chisel, Bent |
| For Use With | PS-80 Soldering Iron |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 1121-0361-P5 is a Chisel Bent Soldering Iron Tip for use with PS-90 soldering iron.
Applications
Maintenance & Repair
Technical Specifications
| Tip / Nozzle Width | 0.8mm |
|---|---|
| For Use With | PS-80 Soldering Iron |
| SVHC | No SVHC (23-Jan-2024) |
| Tip / Nozzle Style | Chisel, Bent |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
