Print Page
FF-050
Conduit Fitting, Pulling Ells with Gasketed Cover, 90° Elbow, Female/Female, 1/2 ", Malleable Iron
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOZ GEDNEY
Manufacturer Part NoFF-050Copy
Newark Part No.92F7856
Technical Datasheet
Conduit Body Type90° Elbow, Female/Female
Trade Size1/2"
Internal Volume-
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Finish
External Length47.625mm
External Width-
External Height-
Product Range-
Technical Specifications
Conduit Body Type
90° Elbow, Female/Female
Internal Volume
-
Conduit Colour
Metallic - Zinc Finish
External Width
-
Product Range
-
Trade Size
1/2"
Conduit Material
Malleable Iron
External Length
47.625mm
External Height
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate