Print Page
4Q-75T
Conduit Connector, Ground-Tite® Liquidtight Coupling, Straight, 3/4 ", Malleable Iron
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOZ GEDNEY
Manufacturer Part No4Q-75TCopy
Newark Part No.92F7818
Product RangeGround Tite Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOZ GEDNEY
Manufacturer Part No4Q-75TCopy
Newark Part No.92F7818
Product RangeGround Tite Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/4"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length41.28mm
IP / NEMA RatingNEMA FB-1
Product RangeGround Tite Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Malleable Iron
External Length
41.28mm
Product Range
Ground Tite Series
Trade Size
3/4"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
NEMA FB-1
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate