Print Page
4Q-50FML
Conduit Connector, Ground-Tite® Liquidtight Coupling, Straight, 1/2 ", Malleable Iron
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOZ GEDNEY
Manufacturer Part No4Q-50FMLCopy
Newark Part No.92F7813
Product RangeGround Tite Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOZ GEDNEY
Manufacturer Part No4Q-50FMLCopy
Newark Part No.92F7813
Product RangeGround Tite Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length34.93mm
IP / NEMA RatingNEMA FB-1
Product RangeGround Tite Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Malleable Iron
External Length
34.93mm
Product Range
Ground Tite Series
Trade Size
1/2"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
NEMA FB-1
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate