Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOXLEY
Manufacturer Part No040/T/KP2 SILVER
Newark Part No.11N6265
Product RangeKinky Pin Connector Series
Your Part Number
5,649 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.876 |
| 5+ | $0.860 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOXLEY
Manufacturer Part No040/T/KP2 SILVER
Newark Part No.11N6265
Product RangeKinky Pin Connector Series
Technical Datasheet
No. of Contacts1Contacts
Pitch Spacing2.5mm
Product RangeKinky Pin Connector Series
Accessory TypePCB Terminal
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
1Contacts
Product Range
Kinky Pin Connector Series
Contact Material
Copper
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2.5mm
Accessory Type
PCB Terminal
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
