Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoTFP1000S-G1-840-05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AJ1098
Product RangeTEC Flex Protect Shortpitch 1000
Your Part Number
4 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $230.390 |
| 5+ | $227.480 |
| 10+ | $224.660 |
| 25+ | $213.240 |
Price for:Reel of 5
Minimum: 1
Multiple: 1
$230.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoTFP1000S-G1-840-05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AJ1098
Product RangeTEC Flex Protect Shortpitch 1000
Technical Datasheet
Light Strip Length5m
No. of LEDs140LEDs
Illumination ColorWhite
Input Voltage24VDC
Input Power45W
IP RatingIP66
IP RatingIP66
Product RangeTEC Flex Protect Shortpitch 1000
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Strip Length
5m
Illumination Color
White
Input Power
45W
IP Rating
IP66
SVHC
No SVHC (21-Jan-2025)
No. of LEDs
140LEDs
Input Voltage
24VDC
IP Rating
IP66
Product Range
TEC Flex Protect Shortpitch 1000
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
