Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoPL-CN35-COB-600-927-36D-G2Copy
Newark Part No.59AK7488
Product RangePrevaLED COIN 35 COB G2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-CN35-COB-600-927-36D-G2Copy
Newark Part No.59AK7488
Product RangePrevaLED COIN 35 COB G2 Series
Technical Datasheet
Product RangePrevaLED COIN 35 COB G2 Series
LED Module TypeLED + Housing
LED ColorWarm White
CCT2700K
Luminous Flux @ Test540lm
Luminous Flux @ Max650lm
Power Rating6W
Supply Voltage32.6V
Forward Current @ Test180mA
Power Module ConfigurationCircular
Operating Temperature Min-25°C
Operating Temperature Max40°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PrevaLED COIN 35 COB G2 Series
LED Color
Warm White
Luminous Flux @ Test
540lm
Power Rating
6W
Forward Current @ Test
180mA
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
LED Module Type
LED + Housing
CCT
2700K
Luminous Flux @ Max
650lm
Supply Voltage
32.6V
Power Module Configuration
Circular
Operating Temperature Max
40°C
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
