Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-30/220-240/700-NFC-ICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AJ7565
Product RangeOPTOTRONIC Intelligent
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.300 |
| 5+ | $36.330 |
| 10+ | $34.340 |
| 40+ | $32.320 |
| 60+ | $30.150 |
| 100+ | $29.500 |
| 260+ | $28.540 |
Price for:Each
Minimum: 1
Multiple: 1
$38.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-30/220-240/700-NFC-ICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AJ7565
Product RangeOPTOTRONIC Intelligent
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max30W
Output Voltage Max50VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
50VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
30W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
