Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-BLE-DIM
Newark Part No.69AJ0581
Product RangeOPTOTRONIC
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $227.640 |
| 5+ | $224.940 |
| 10+ | $222.310 |
| 30+ | $211.690 |
Price for:Each
Minimum: 1
Multiple: 1
$227.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-BLE-DIM
Newark Part No.69AJ0581
Product RangeOPTOTRONIC
Technical Datasheet
Power Supply ApplicationsLED Lighting
Product RangeOPTOTRONIC
Output Power Max240W
Output Voltage Max24V
Output Current10A
Dimming Control TypePWM
DC / DC Converter MountingChassis
DC / DC Converter Output TypeAdjustable
Input Voltage Min12V
Input Voltage Max24V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Power Max
240W
Output Current
10A
DC / DC Converter Mounting
Chassis
Input Voltage Min
12V
SVHC
No SVHC (21-Jan-2025)
Product Range
OPTOTRONIC
Output Voltage Max
24V
Dimming Control Type
PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
24V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability