Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-165/170-240/1A0-4DIM-NFC-G3
Newark Part No.87AK1484
Product RangeOPTOTRONIC - 4DIM NFC IP20 G3 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.890 |
| 5+ | $91.830 |
| 12+ | $89.680 |
| 30+ | $88.600 |
| 54+ | $87.550 |
| 102+ | $83.320 |
Price for:Each
Minimum: 1
Multiple: 1
$93.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-165/170-240/1A0-4DIM-NFC-G3
Newark Part No.87AK1484
Product RangeOPTOTRONIC - 4DIM NFC IP20 G3 Series
Power Supply ApplicationsLED Lighting
Output Power Max165W
Output Voltage Max260V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min170V
Input Voltage Max264V
Product RangeOPTOTRONIC - 4DIM NFC IP20 G3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
260V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
165W
Output Current
1.05A
Input Voltage Min
170V
Product Range
OPTOTRONIC - 4DIM NFC IP20 G3 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate