ALPHAWIRE
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Power Supplies
                                                                                                    4. AC / DC LED Power Supplies
                                                                                                    Print Page

                                                                                                    OT-165/170-240/1A0-4DIM-NFC-G3

                                                                                                    LED DRIVER, CONSTANT CURRENT, 165W ROHS COMPLIANT: YES

                                                                                                    OSRAM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OSRAM OT-165/170-240/1A0-4DIM-NFC-G3
                                                                                                    ManufacturerOSRAM
                                                                                                    Manufacturer Part NoOT-165/170-240/1A0-4DIM-NFC-G3
                                                                                                    Newark Part No.87AK1484
                                                                                                    Product RangeOPTOTRONIC - 4DIM NFC IP20 G3 Series
                                                                                                    Your Part Number
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$93.890
                                                                                                    5+$91.830
                                                                                                    12+$89.680
                                                                                                    30+$88.600
                                                                                                    54+$87.550
                                                                                                    102+$83.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $93.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OSRAM
                                                                                                    ManufacturerOSRAM
                                                                                                    Manufacturer Part NoOT-165/170-240/1A0-4DIM-NFC-G3
                                                                                                    Newark Part No.87AK1484
                                                                                                    Product RangeOPTOTRONIC - 4DIM NFC IP20 G3 Series
                                                                                                    Power Supply ApplicationsLED Lighting
                                                                                                    Output Power Max165W
                                                                                                    Output Voltage Max260V
                                                                                                    Output Current1.05A
                                                                                                    LED Driver ModeConstant Current
                                                                                                    Input Voltage Min170V
                                                                                                    Input Voltage Max264V
                                                                                                    Product RangeOPTOTRONIC - 4DIM NFC IP20 G3 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    LED Lighting

                                                                                                    Output Voltage Max

                                                                                                    260V

                                                                                                    LED Driver Mode

                                                                                                    Constant Current

                                                                                                    Input Voltage Max

                                                                                                    264V

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Output Power Max

                                                                                                    165W

                                                                                                    Output Current

                                                                                                    1.05A

                                                                                                    Input Voltage Min

                                                                                                    170V

                                                                                                    Product Range

                                                                                                    OPTOTRONIC - 4DIM NFC IP20 G3 Series

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product