Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part No4052899917583
Newark Part No.39X0395
Product RangeOPTOTRONIC ECO
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOSRAM
Manufacturer Part No4052899917583
Newark Part No.39X0395
Product RangeOPTOTRONIC ECO
Technical Datasheet
Power Supply Applications-
Output Power Max50W
Output Voltage Max36VDC
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC ECO
SVHCLead (08-Jul-2021)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
36VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
Lead (08-Jul-2021)
Output Power Max
50W
Output Current
1.4A
Input Voltage Min
198V
Product Range
OPTOTRONIC ECO
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate