Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW P4SG-V2AB-FK0PN0-46-F
Newark Part No.94AC4620
Product RangePointLED
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.721 | $0.066 |
| 10+ | $0.488 | $0.066 |
| 25+ | $0.444 | $0.066 |
| 50+ | $0.399 | $0.066 |
| 100+ | $0.354 | $0.066 |
| 250+ | $0.324 | $0.066 |
| 500+ | $0.295 | $0.066 |
| 1000+ | $0.285 | $0.066 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW P4SG-V2AB-FK0PN0-46-F
Newark Part No.94AC4620
Product RangePointLED
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size2mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity1.8cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
2mm
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
PointLED
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
1.8cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate