On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. Solar Panels
                                                                                                    Print Page

                                                                                                    SC10050

                                                                                                    Development Kit Accessory, Solar Cell, Monocrystalline, 100mA, 5V, 75mm x 60mm

                                                                                                    OSEPP SC10050
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOSEPP
                                                                                                    Manufacturer Part NoSC10050
                                                                                                    Newark Part No.94W9302
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    33 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.790
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.79
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerOSEPP
                                                                                                    Manufacturer Part NoSC10050
                                                                                                    Newark Part No.94W9302
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Cells-
                                                                                                    Power Rating-
                                                                                                    Power Voltage Max-
                                                                                                    Length75mm
                                                                                                    Width-
                                                                                                    Height60mm
                                                                                                    Current at P Max100mA
                                                                                                    Open Circuit Voltage5V
                                                                                                    Short Circuit Current-
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Maximum efficiency Monocrystalline solar cells. Encapsulated with low reflecting water clear epoxy to protect against physical impact and harsh outdoor environments. Terminated with a DC barrel plug Calculating Watts Power [Watt] = Voltage [Volt] x Current [Ampere] Wiring Multiple Solar PanelsSeries Wiring If your application needs a higher voltage supply source, you can wire multiple solar panels in series. You can wire the positive terminal of solar panel #1 to the load, and connecting the negative terminal of solar panel #1 to the positive terminal of solar panel #2. In this wiring, the total voltage delivered to the load will be doubled and the rated current supply will remain the same.Parallel Wiring If your application needs more power, you can wire multiple solar panels in parallel. By connecting the positive terminal of solar panel #1 to the postive terminal of solar panel #2, and connecting the negative terminal of solar panel #1 to the negative terminal of solar panel #2, the maximum current that can be delivered to the load will be doubled. The rated voltage will remain the same.

                                                                                                    Technical Specifications

                                                                                                    No. of Cells

                                                                                                    -

                                                                                                    Power Voltage Max

                                                                                                    -

                                                                                                    Width

                                                                                                    -

                                                                                                    Current at P Max

                                                                                                    100mA

                                                                                                    Short Circuit Current

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Length

                                                                                                    75mm

                                                                                                    Height

                                                                                                    60mm

                                                                                                    Open Circuit Voltage

                                                                                                    5V

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised