Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOET305Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK0191
Product RangeOET305 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $313.800 |
| 5+ | $307.520 |
| 10+ | $301.250 |
| 25+ | $294.970 |
| 50+ | $288.700 |
Price for:Each
Minimum: 1
Multiple: 1
$313.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOET305Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK0191
Product RangeOET305 Series
Technical Datasheet
No. of Fans3
Supply Voltage265VAC
Power Rating-
Fan Flow Rate401CFM
Bearing TypeBall Bearing
Product RangeOET305 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Fans
3
Power Rating
-
Bearing Type
Ball Bearing
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
265VAC
Fan Flow Rate
401CFM
Product Range
OET305 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
