Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoODB5115-12HBCopy
Newark Part No.36AJ7499
Product RangeODB5115 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.140 |
| 1000+ | $17.550 |
Price for:Each
Minimum: 1
Multiple: 1
$19.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB5115-12HBCopy
Newark Part No.36AJ7499
Product RangeODB5115 Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage12V
Voltage TypeDC
Fan Frame Size51mm
External Depth15mm
Air Flow - CFM4.2CFM
Air Flow - m3/min-
Noise Rating38dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating1.92W
Product RangeODB5115 Series
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
15mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
1.92W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
51mm
Air Flow - CFM
4.2CFM
Noise Rating
38dBA
Power Connection Type
2 Lead Wires
Product Range
ODB5115 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
