Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoODB22599-48HB10ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH9637
Product RangeODB22599 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.620 |
| 5+ | $150.160 |
| 10+ | $124.420 |
| 25+ | $111.550 |
| 50+ | $102.970 |
Price for:Each
Minimum: 1
Multiple: 1
$171.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB22599-48HB10ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH9637
Product RangeODB22599 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size225mm
External Depth99mm
Air Flow - CFM835CFM
Flow Rate - Imperial835CFM
Air Flow - m3/min-
Noise Rating55dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating110.4W
Product RangeODB22599 Series
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ODB22599-48HB10A is an ODB22599 series DC motorized impeller.
- Voltage range from 44 to 52.6V DC and 48V DC rated voltage
- 110.4W input power
- 2.3A rated current
- 2500RPM rated speed
- 835CFM max airflow
- 67.4dBA noise level, 2.05” max static pressure
- Die cast aluminum frame, PA66, UL94 V-0 plastic impeller and ball bearings
- Dielectric strength of 500VDC/min, <1mA, insulation resistance ≥10Mohm at 500VDC
- Life expectancy of 50,000 hours (L10 at 25°C)
- Operating temperature range from -10 to +60°C and Life Expectancy 50,000 Hours (L10 at 25°C)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
99mm
Flow Rate - Imperial
835CFM
Noise Rating
55dB
Power Connection Type
4 Lead Wires
Product Range
ODB22599 Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
48VDC
Fan Frame Size
225mm
Air Flow - CFM
835CFM
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
110.4W
IP Rating
-
Technical Docs (2)
Alternatives for ODB22599-48HB10A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
