Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9238-48HHBVXE
Newark Part No.47AK3003
Product RangeOD9238 VXE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $29.550 |
Price for:Each
Minimum: 500
Multiple: 100
$14,775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-48HHBVXE
Newark Part No.47AK3003
Product RangeOD9238 VXE Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM167.5CFM
Noise Rating72.3dBA
Power Rating44.3W
Rated Speed7950rpm
Power Connection Type2 Lead Wires
Current Rating900mA
IP Rating-
Air Flow - m3/min-
Static Pressure1.9Inch-H2O
Product RangeOD9238 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
72.3dBA
Rated Speed
7950rpm
Current Rating
900mA
Air Flow - m3/min
-
Product Range
OD9238 VXE Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
167.5CFM
Power Rating
44.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.9Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
