Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9238-24MBIP68Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7831
Product RangeOD9238-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $44.540 |
Price for:Each
Minimum: 500
Multiple: 500
$22,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-24MBIP68Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7831
Product RangeOD9238-IP68 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM89CFM
Noise Rating53.7dBA
Power Rating7.2W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.55Inch-H2O
Product RangeOD9238-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
53.7dBA
Rated Speed
4000rpm
Current Rating
300mA
Air Flow - m3/min
-
Product Range
OD9238-IP68 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
89CFM
Power Rating
7.2W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.55Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
