Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD9238-24HBVXC10A
Newark Part No.41AM5822
Product RangeOD9238-VXC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.58 |
| 25+ | $26.19 |
| 50+ | $24.32 |
| 100+ | $23.53 |
| 250+ | $22.73 |
Price for:Each
Minimum: 1
Multiple: 1
$28.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-24HBVXC10A
Newark Part No.41AM5822
Product RangeOD9238-VXC Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM125CFM
Noise Rating62dB
Power Rating22.8W
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating950mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.74Inch-H2O
Product RangeOD9238-VXC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
62dB
Rated Speed
5400rpm
Current Rating
950mA
Air Flow - m3/min
-
Product Range
OD9238-VXC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
125CFM
Power Rating
22.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.74Inch-H2O
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate