Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9238-12HBVXC10ACopy
Newark Part No.49AM2511
Product RangeOD9238-VXC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.800 |
| 1000+ | $26.400 |
Price for:Each
Minimum: 1
Multiple: 1
$28.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-12HBVXC10ACopy
Newark Part No.49AM2511
Product RangeOD9238-VXC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM125CFM
Noise Rating62dB
Power Rating24W
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating2A
IP Rating-
Air Flow - m3/min-
Static Pressure0.74Inch-H2O
Product RangeOD9238-VXC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
62dB
Rated Speed
5400rpm
Current Rating
2A
Air Flow - m3/min
-
Product Range
OD9238-VXC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
125CFM
Power Rating
24W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.74Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
