Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-48LBXECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK2994
Product RangeOD9225 XE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $15.790 |
Price for:Each
Minimum: 500
Multiple: 500
$7,895.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-48LBXECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK2994
Product RangeOD9225 XE Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25.5mm
Bearing TypeBall Bearing
Air Flow - CFM75.7CFM
Noise Rating48dBA
Power Rating4W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.31Inch-H2O
Product RangeOD9225 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
4000rpm
Current Rating
60mA
Air Flow - m3/min
-
Product Range
OD9225 XE Series
Fan Frame Type
Square
External Depth
25.5mm
Air Flow - CFM
75.7CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.31Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
