Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-24MBXE
Newark Part No.47AK2991
Product RangeOD9225 XE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $17.190 |
Price for:Each
Minimum: 500
Multiple: 100
$8,595.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-24MBXE
Newark Part No.47AK2991
Product RangeOD9225 XE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25.5mm
Bearing TypeBall Bearing
Air Flow - CFM84.6CFM
Noise Rating50.2dBA
Power Rating5.5W
Rated Speed4490rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.4Inch-H2O
Product RangeOD9225 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
50.2dBA
Rated Speed
4490rpm
Current Rating
230mA
Air Flow - m3/min
-
Product Range
OD9225 XE Series
Fan Frame Type
Square
External Depth
25.5mm
Air Flow - CFM
84.6CFM
Power Rating
5.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.4Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
