Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-24MBCopy
Newark Part No.89AH2640
Product RangeOD9225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 5+ | $13.640 |
| 10+ | $13.120 |
| 25+ | $12.300 |
| 50+ | $11.490 |
| 100+ | $10.670 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-24MBCopy
Newark Part No.89AH2640
Product RangeOD9225 Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92.5mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial44CFM
Air Flow - CFM44CFM
Noise Rating31dBA
Power Rating-
Rated Speed2400rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD9225 Series
SVHCLead
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
92.5mm
Bearing Type
Ball Bearing
Air Flow - CFM
44CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.24Inch-H2O
SVHC
Lead
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
44CFM
Noise Rating
31dBA
Rated Speed
2400rpm
Current Rating
90mA
Air Flow - m3/min
-
Product Range
OD9225 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
