Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD9225-24HSS
Newark Part No.51AK1776
Product RangeOD9225-Sealed Sleeve Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 5+ | $10.590 |
| 10+ | $10.450 |
| 25+ | $10.270 |
| 50+ | $10.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-24HSS
Newark Part No.51AK1776
Product RangeOD9225-Sealed Sleeve Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM60.2CFM
Noise Rating38dBA
Power Rating3.5W
Rated Speed3325rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD9225-Sealed Sleeve Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Noise Rating
38dBA
Rated Speed
3325rpm
Current Rating
180mA
IP Rating
-
Product Range
OD9225-Sealed Sleeve Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
60.2CFM
Power Rating
3.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate