Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-12LBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2635
Product RangeOD9225 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.590 |
| 5+ | $15.200 |
| 10+ | $14.810 |
| 25+ | $14.030 |
| 50+ | $13.250 |
| 100+ | $12.470 |
| 250+ | $11.690 |
Price for:Each
Minimum: 1
Multiple: 1
$15.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-12LBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2635
Product RangeOD9225 Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92.5mm
External Depth25mm
Flow Rate - Imperial39CFM
Bearing TypeBall Bearing
Air Flow - CFM39CFM
Noise Rating28dBA
Power Rating-
Rated Speed2100rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.18Inch-H2O
Product RangeOD9225 Series
SVHCLead (19-Jan-2021)
Alternatives for OD9225-12LB
1 Product Found
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
92.5mm
Flow Rate - Imperial
39CFM
Air Flow - CFM
39CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.18Inch-H2O
SVHC
Lead (19-Jan-2021)
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
2100rpm
Current Rating
100mA
Air Flow - m3/min
-
Product Range
OD9225 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
