Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-48HBVXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK6075
Product RangeOD8038 VXE Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.780 |
| 5+ | $20.570 |
| 10+ | $18.350 |
| 25+ | $16.710 |
| 50+ | $15.540 |
| 100+ | $14.820 |
| 250+ | $14.520 |
| 5000+ | $14.230 |
Price for:Each
Minimum: 1
Multiple: 1
$22.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-48HBVXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK6075
Product RangeOD8038 VXE Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105CFM
Noise Rating62.3dBA
Power Rating27.8W
Rated Speed7400rpm
Power Connection Type2 Lead Wires
Current Rating580mA
IP Rating-
Air Flow - m3/min-
Static Pressure1.3Inch-H2O
Product RangeOD8038 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
62.3dBA
Rated Speed
7400rpm
Current Rating
580mA
Air Flow - m3/min
-
Product Range
OD8038 VXE Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105CFM
Power Rating
27.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.3Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
